• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Single electrode probe 00625340 1 pc(s)

Product type
Single electrode probe
Type
00625340
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single electrode probe

Type

00625340

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756626 Jumo Single electrode probe 00625340 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756626 Jumo Single electrode probe 00625340 1 pc(s)

Description

This combined insertion chain (platinum and reference electrode in a shaft) has a dirt-repellent PTFE ring diaphragm with polymerized, highly elastic gel. This prevents deposits and blockages and a quick response time can be achieved. A double chamber with double diaphragm seal prevents electrode toxins such as sulphides, amines or chromates from damaging the reference electrode. The salt reserve integrated into the reference electrode allows a longer service life, especially in low-conductivity media. Each electrode is individually tested and supplied with a quality certificate. The electrode is made of physiologically harmless and FDA-listed materials and is RoHS2-compliant with a lead-free stem glass. Only the selection of high-quality materials and components enables the use, for example, in the reduction of chromate, nitrite oxidation, swimming pool and drinking water disinfection with heavily contaminated media. An internal pressure buffer compensates for temperature-related volume changes in the reference electrode room and allows process pressures up to 13 bar. With its wide temperature range of up to 135 °C, the electrode can be used in demanding applications. Installed length 120 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)