• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 170206007-1 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Blue Sold per metre

Image similar
Product type
Jumper wire
Cable type
Yv
No. of leads
2 x
Cross section (each core)
0.6 mm
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

388 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Insulation resistance: min. 200MOhm x km at 20°C
  • Operating voltage: max. 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
Product type

Jumper wire

Cable type

Yv

No. of leads

2 x

Cross section (each core)

0.6 mm

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.6 mm

Cross section

2 x 0.6 mm + 2 x 0.6 mm

Cable features

Rigid

Outside Ø

2.50 mm

Factory colour

White

Blue

Content

Sold per metre

Nominal voltage

500 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

170206007-1

Insulation material

PVC

Material (details)

Cu-wire, vz

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

250 m

Type

170206007

Documents & Downloads

Datasheet

Datasheet 486707 Kabeltronik 170206007-1 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 486707 Kabeltronik 170206007-1 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Blue Sold per metre

Description

Conductor: tinned copper wire · Insulation: PVC acc. to VDE 0207

Hints

All electrical data acc. to VDE 0812/9.72

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)