• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik PURtronic-D Highflex Control lead 7 x 0.14 mm² Grey 213071400-100 100 m

Image similar
Product type
Control lead
No. of leads
7 x
Cross section (each core)
0.14 mm²
Cable type
PURtronic-D Highflex
Outside Ø
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 3.15)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire insulation: TPE-E (Hytrel®)
Product type

Control lead

No. of leads

7 x

Content

100 m

Cross section (each core)

0.14 mm²

Cable features

Shielded

highly flexible

mechanical durability

chemical-resistant

Cable type

PURtronic-D Highflex

Outside Ø

4 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

Yes

Manufacturer part #

213071400-100

Factory colour

Grey

Insulation material

TPE-E

Insulation

PUR

Core layout

18 x 0.10 mm

Material (details)

Cu-strand, blk.

Sold per metre

No

Nominal voltage

500 V

Number-coded

No

Cross section

7 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

213071400

Documents & Downloads

Datasheet

Datasheet 1304578 Kabeltronik PURtronic-D Highflex Control lead 7 x 0.14 mm² Grey 213071400-100 100 m

User & Safety Instructions

User & Safety Instructions 1304578 Kabeltronik PURtronic-D Highflex Control lead 7 x 0.14 mm² Grey 213071400-100 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 341.59*

More interesting products

(*All information is plus legal VAT)