• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 24 Extra 288221 Cutting disc (straight) 300 mm 10 pc(s) Metal

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.60 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 EX large cutting discs, 300 x 3.5 x 20 mm straight

  • Standard disc with an outstanding price/performance ratio
  • For all-round use in metal working
  • Use on petrol hands free machines with cutting speed of 80 m/s.
  • An illustration of a chainsaw with a large circular blade, emphasizing its cutting mechanism and compact design.

Technical specifications

  • Usage: Petrol separator
  • Aggressivity: Medium
  • Hardness: Medium
  • Quality: Extra
  • Service life: High
  • Top speed 80 m/s.
  • Machine type: Engine isolating grinder/petrol cutting machine
  • Thickness: 3.5 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

300 mm

Bore Ø

20 mm

Thickness

3.5 mm

Rotational speed (max.)

5100 U/min

Material suitability

Metal

Dim

(Ø) 300 mm

Documents & Downloads

Datasheet

Datasheet 3529988 Klingspor A 24 Extra 288221 Cutting disc (straight) 300 mm 10 pc(s) Metal

User & Safety Instructions

User & Safety Instructions 3529988 Klingspor A 24 Extra 288221 Cutting disc (straight) 300 mm 10 pc(s) Metal

Information

Information 3529988 Klingspor A 24 Extra 288221 Cutting disc (straight) 300 mm 10 pc(s) Metal

Description

Cut-off plate for metal working.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)