• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 630 N Supra 353324 Cutting disc (straight) 356 mm 10 pc(s) Steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 630 N large cutting discs, 356 x 2.5 x 25.4 mm straight

  • Aggressive design with good durability
  • Especially well suited for cutting solid materials
  • Optimized binding for universal use
  • Low thermal load
  • Little burr formation
  • '1x' with a grid pattern inside a circle, indicating single use or application of a meshed product or surface.
  • Illustration of a circular saw's cutting mechanism showing the blade, guard, baseplate, and adjustment handle from a side perspective.
  • '1x' icon with a grid pattern, possibly indicating material density or magnification level.

Technical specifications

  • Possible application range: Stainless steel, aluminum
  • Usability: Table machine
  • Aggressivity: Very high
  • Hardness: Hard
  • Quality: Supra
  • Service life: Very high
  • Top speed 80 m/s.
  • Machine type: Table cutter up to 3 KW
  • Thickness: 2.5 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

356 mm

Bore Ø

25.4 mm

Thickness

2.5 mm

Rotational speed (max.)

4400 U/min

Material suitability

Steel

Dim

(Ø) 356 mm

Documents & Downloads

Datasheet

Datasheet 3530021 Klingspor A 630 N Supra 353324 Cutting disc (straight) 356 mm 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3530021 Klingspor A 630 N Supra 353324 Cutting disc (straight) 356 mm 10 pc(s) Steel

Information

Information 3530021 Klingspor A 630 N Supra 353324 Cutting disc (straight) 356 mm 10 pc(s) Steel

Description

By the perfectly tuned mixture of special corundum and binding hardness, the separator plate A 630 N of the Supra line delivers a very good aggressiveness with good service life. It can be used universally from profile to solid material on all grinding machines (chop saw) in trade and industry.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)