• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 624 SX Supra 351436 Cutting disc (straight) 406 mm 10 pc(s) Steel

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.00 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 624 SX large separator plates, 406 x 4 x 25.4 mm straight

  • Universal for all types of track
  • Top-of-the-range product for lower-power machines (<
  • 5kW) and for hard rails
  • Fast cutting thanks to softer binding
  • For use on petrol cutting machines with a cutting speed of 100 m / s and tensioning device
  • '2x' magnification symbol overlaid on a grid pattern inside a circle, indicating enhanced size or magnification by two times.
  • A wind turbine schematic showing key components and airflow direction, illustrating how wind energy is converted to electricity.
  • 'Diagram of an angle grinder cutting a metal rail with arrows indicating the cutting direction.'
  • Illustration of a circular saw cutting through a metal rail from the side view. The saw blade is shown in motion.
  • Symbol image for Klingspor A 624 SX Supra 351436 Cutting disc (straight) 406 mm 10 pc(s) Steel
  • Diagram showing a grinding wheel with a guard and support stand; arrows indicate adjustable guard position: left-right motion.
  • A circular saw cutting diagonally through a metal rail, showing the direction of cut with arrows.
  • 'A circular icon shows a mesh pattern with a label stating '2x', indicating a double layer or thickness.'
  • Diagram of a circular saw cutting through a metal rail, showing the blade position and direction of movement.

Technical specifications

  • Petrol separator with clamping device
  • Aggressivity: Highest
  • Hardness: Medium
  • Quality: Supra
  • Service life: High
  • Top speed 100 m/s.
  • Machine type: Motor circuit breaker with clamping device
  • Thickness 4 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

406 mm

Bore Ø

25.4 mm

Thickness

4 mm

Rotational speed (max.)

4800 U/min

Material suitability

Steel

Dim

(Ø) 406 mm

Documents & Downloads

Datasheet

Datasheet 3529995 Klingspor A 624 SX Supra 351436 Cutting disc (straight) 406 mm 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3529995 Klingspor A 624 SX Supra 351436 Cutting disc (straight) 406 mm 10 pc(s) Steel

Information

Information 3529995 Klingspor A 624 SX Supra 351436 Cutting disc (straight) 406 mm 10 pc(s) Steel

Description

Universal for all types of track

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)