• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 330 Extra 353326 Cutting disc (straight) 356 mm 10 pc(s) Steel

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 330 EX large cutting discs, 356 x 2.5 x 25.4 mm straight

  • Good stability on average thanks to the design with two glass fabrics
  • Good separation times with long life span
  • Recommended for all common profiles
  • Can be used on stationary cutting machines (chopsaws) in trade and industry
  • 'Two times filter.' A circular symbol with a grid pattern inside and '2x' in a smaller circle, indicating double filtration or mesh use.
  • '2x' symbol above a grid pattern in a circle, likely indicating item quantity or magnification.
  • Line drawing of a metallic circular saw mounted on a base, showing a side view with the circular blade, handle, and adjustable guide.

Technical specifications

  • Possible application range: Stainless steel, aluminum
  • Usability: Table machine
  • Aggressivity: High
  • Hardness: Hard
  • Quality: Extra
  • Service life: High
  • Top speed 80 m/s.
  • Machine type: Table cutter up to 3 KW
  • Thickness: 2.5 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

356 mm

Bore Ø

25.4 mm

Thickness

2.5 mm

Rotational speed (max.)

4400 U/min

Material suitability

Steel

Dim

(Ø) 356 mm

Documents & Downloads

Datasheet

Datasheet 3530019 Klingspor A 330 Extra 353326 Cutting disc (straight) 356 mm 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3530019 Klingspor A 330 Extra 353326 Cutting disc (straight) 356 mm 10 pc(s) Steel

Information

Information 3530019 Klingspor A 330 Extra 353326 Cutting disc (straight) 356 mm 10 pc(s) Steel

Description

Thanks to the grain mixture used in conjunction with a universal binding, the separator plate A 330 of the Extra Line works with good aggressiveness at good service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)