• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 24 R Supra 6793 Cutting disc (straight) 300 mm 10 pc(s) Steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 R large cutting discs, 300 x 3 x 25.4 mm straight

  • Optimized recipe for steel processing
  • Can also be used on stainless steel
  • Good cut
  • Ideal for stationary separation machines 3
  • 5 KW
  • Illustration of a mechanical device with gears and levers, possibly representing a component of a larger machine.
  • A schematic of a mechanical voting machine, showing gears, levers, and a rotating disc with printed gridlines and check marks.

Technical specifications

  • Possible application area: Stainless steel, cast iron
  • Type of use: Stationary separator, stationary separator open
  • Aggressivity: Medium
  • Hardness: Hard
  • Quality: Supra
  • Service life: Very high
  • Top speed 100 m/s.
  • Machine type: Stationary separator 3-5 KW
  • Thickness 3 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

300 mm

Bore Ø

25.4 mm

Thickness

3 mm

Rotational speed (max.)

6400 U/min

Material suitability

Steel

Dim

(Ø) 300 mm

Documents & Downloads

Datasheet

Datasheet 3530010 Klingspor A 24 R Supra 6793 Cutting disc (straight) 300 mm 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3530010 Klingspor A 24 R Supra 6793 Cutting disc (straight) 300 mm 10 pc(s) Steel

Information

Information 3530010 Klingspor A 24 R Supra 6793 Cutting disc (straight) 300 mm 10 pc(s) Steel

Description

The Kronenflex® A 24 R Supra cutting disks are a special development for the hands-free cutting of steel. They are also suitable for machining stainless steel and cast iron. They work with a good cutting performance, have a long service life and are suitable for angle grinders of all power classes.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)