• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 654 B Supra 325782 Drill bit 142 mm 1 pc(s)

1/2
Image similar
Product type
Drill bit
Drill hole Ø
142 mm
Material suitability
Concrete
Working length
450 mm
Tool holder
1/4" (6.3 mm)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 654 B Drilling crowns, 142 x 4 x 450 mm 11 segments 24 x 4 x 11 mm, standard teeth thread 1 1/4"

  • Core bit for universal use
  • Very fast cut
  • Long tool life
  • Roof segments as DK 612 B
  • Can be used on electrical and hydraulic machines
  • 'Water on Corrosive Material' icon, showing a water droplet falling from a tap onto a corroded surface, indicating potential hazard.
  • A silhouette of a faucet dripping water onto an architectural element resembling a city wall or castle.
  • 'Saw blade with laser beam cutting through material, depicted symbolically in black and white illustration.'
  • Line drawing of a manual drill press with a hand-operated lever, a vertical rack gear, and a base platform.

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1 1/4"
  • Edge design: Standard teeth
  • Hole diameter 31.75 mm
  • Diameter 142 mm
  • Number of segments: 11 pcs
  • Segment width 4 mm
  • Segment height 11 mm
  • Segment length 24 mm
  • Usable length 450 mm
Product type

Drill bit

Drill hole Ø

142 mm

Material suitability

Concrete

Working length

450 mm

Length

450 mm

Tool holder

1/4" (6.3 mm)

Documents & Downloads

Datasheet

Datasheet 3530362 Klingspor DK 654 B Supra 325782 Drill bit 142 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530362 Klingspor DK 654 B Supra 325782 Drill bit 142 mm 1 pc(s)

Information

Information 3530362 Klingspor DK 654 B Supra 325782 Drill bit 142 mm 1 pc(s)

Description

The laser-welded DK 654 B Supra drill crown is Ideal for rapid drilling of all types of concrete. The versatile professional drill crown offers high aggressiveness and very long operating life thanks to 11 mm high roof segments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)