• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 654 B Supra 325785 Drill bit 172 mm 1 pc(s)

1/2
Image similar
Product type
Drill bit
Drill hole Ø
172 mm
Material suitability
Concrete
Working length
450 mm
Tool holder
1/4" (6.3 mm)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 654 B Drilling crowns, 172 x 4 x 450 mm 13 segments 24 x 4 x 11 mm, standard teeth thread 1 1/4"

  • Core bit for universal use
  • Very fast cut
  • Long tool life
  • Roof segments as DK 612 B
  • Can be used on electrical and hydraulic machines
  • A faucet dripping water onto a castle tower, symbolizing erosion or vulnerability.
  • Tap dripping water onto a surface that resembles a castle wall, possibly symbolizing water damage or erosion.
  • A circular saw blade with a starburst at the edge, indicating a point of cutting or impact. The image suggests action or caution.
  • Line drawing of an adjustable clamp with a cylindrical body and a vertical scale, commonly used in laboratories for holding equipment securely.

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1 1/4"
  • Edge design: Standard teeth
  • Hole diameter 31.75 mm
  • Diameter 172 mm
  • Number of segments: 13 pcs
  • Segment width 4 mm
  • Segment height 11 mm
  • Segment length 24 mm
  • Usable length 450 mm
Product type

Drill bit

Drill hole Ø

172 mm

Material suitability

Concrete

Working length

450 mm

Length

450 mm

Tool holder

1/4" (6.3 mm)

Documents & Downloads

Datasheet

Datasheet 3530365 Klingspor DK 654 B Supra 325785 Drill bit 172 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530365 Klingspor DK 654 B Supra 325785 Drill bit 172 mm 1 pc(s)

Information

Information 3530365 Klingspor DK 654 B Supra 325785 Drill bit 172 mm 1 pc(s)

Description

The laser-welded DK 654 B Supra drill crown is Ideal for rapid drilling of all types of concrete. The versatile professional drill crown offers high aggressiveness and very long operating life thanks to 11 mm high roof segments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)