• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 43 06 Crimper Insulated cable lugs, Insulated connectors 0.5 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Crimp system pliers for interchangeable crimping gunmetal finish with multi-component covers 200 mm

  • Only one tool for almost 1 crimp applications
  • Almost parallel crimp movement
  • Consistent high crimping quality through precision inserts and lock (can be unlocked)
  • Crimping pressure is factory-precisely adjusted (calibrated), operating positions
  • Power strengthening through lever transmission for fatigue-free working
  • Black and white illustration of a cable lug for securing cables. Shows an opening for cable insertion and a loop.

Technical specifications

  • Number of cavities: 3
Product type

Crimper

Manufacturer part #

97 43 06

Range of uses

Insulated cable lugs

Insulated connectors

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Length

200 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Width

96 mm

Weight

610 g

Type

97 43 06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 825493 Knipex 97 43 06 Crimper Insulated cable lugs, Insulated connectors 0.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 825493 Knipex 97 43 06 Crimper Insulated cable lugs, Insulated connectors 0.5 up to 6 mm²

Description

With mounted crimp insert for insulated cable lugs and connectors for solder-free electrical connections. Almost parallel crimp movement. Consistent high crimping quality through precision inserts and lock (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory Power strengthening through lever transmission for fatigue-free working Ergonomically shaped grips. Wide range of different crimp insets for almost all current crimp connections (see No. 97 49..). Other special profiles on request. Different positioning aid for the precise position determination. Chromium-vanadium electro-steel in special quality, oil-hardened

This text is machine translated.

Features

  • Only one tool for almost 1000 Crimp Applications
  • Almost parallel crimp movement
  • Consistent high crimping quality through precision inserts and lock (can be unlocked)
  • Crimping pressure is factory-precisely adjusted (calibrated), operating positions
  • Power strengthening through lever transmission for fatigue-free working
  • Ergonomically shaped handles
  • Different positioning aid for the precise position determination
  • Chromium-vanadium electro-steel in special quality, oil-hardened
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)