
1/3
Crimper
97 43 200 A
Connector
Connector
200 mm
Chromium-vanadium electric furnace steel
burnished
tempered
97 43 200 A
570 g
w/o crimp inset
97 43 200 A
yes
Datasheet 825494 Knipex 97 43 200 A Crimper w/o crimp inset
User & Safety Instructions 825494 Knipex 97 43 200 A Crimper w/o crimp inset
€ 162.98*
The necessary accessories are required to use the article as described.