• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 52 18 Crimper

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

97 52 18

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Suitable for

Knipex

Width

78 mm

Height

26 mm

Weight

571 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249688 Knipex 97 52 18 Crimper

Description

Features

  • Up to 30% reduced hand force compared to conventional crimping pliers by lever transmission
  • consistently high crimping quality through precision inserts and forced lock (can be unlocked)
  • Crimp pressure is set precisely (calibrated) at the factory, adjustable
  • Two-hand operation for simple crimping of large conductor cross-sections
  • Good handling through balanced center of gravity, Angled head and ergonomically shaped handles
  • Chrome-vanadium electric steel in special quality, oil-hardened.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 365.96*

More interesting products

(*All information is plus legal VAT)