• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex PreciForce® 97 52 42 Crimper

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

97 52 42

Range of uses

PV connector

Suitable for

MC4

Crimp area

4.0 up to 6.0 mm²

Crimp area AWG

10 up to 12 awg

Crimp area (min.)

4.0 mm²

Crimp area (max.)

6.0 mm²

Crimp area AWG (min.)

12 awg

Crimp area AWG (max.)

10 awg

Length

220 mm

Suitable for

Knipex

Width

63 mm

Height

23 mm

Weight

488 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350735 Knipex PreciForce® 97 52 42 Crimper

User & Safety Instructions

User & Safety Instructions 3350735 Knipex PreciForce® 97 52 42 Crimper

Description

Knipex PreciForce® For installing PV systems with MC4 and MC4 EVO 2 connectors. With improved crimp geometry for very good conductivity. For installations in residential and industrial buildings or on islet systems, even mobile homes. Consistently high crimping quality thanks to precision dies and ratchet (unlocked) Crimp-pressure is set precisely ex-factory (calibrated) High crimping power thanks to efficient lever transmission. Good handling through a favorable grip position, low weight, short design and ergonomically shaped handles. Crimp insert cannot be replaced. For MC4/MC4 EVO 2-connector.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)