• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 805815012 Flush mount Motion detector 180 ° Anthracite IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INFRAcontrol T 180° UP ATHENIS anthracite

  • Protection class: IP20
  • Infrared motion detector
  • Flush-mounted

Technical specifications

Product type

Motion detector

Detection angle

180°

10 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

400 W

Time settings

4 sec. - 4 min.

Factory colour

Anthracite

IP20

Type

INFRAcontrol T 180°

Type

ATHENIS switch program:

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1609940 Kopp 805815012 Flush mount Motion detector 180 ° Anthracite IP20

Description

INFRAcontrol T 180° UP IP20, flush-mounted, infrared motion detector, with selector switch: continuous-OFF, automatic, continuous-ON, 230 V~, 50-60Hz, 2-wire device, only for ohmic load 40-400 W, twilight threshold can be set continuously, adjustable from4-240 seconds Detection range 180°, range 10m, IP20, suitable for the switch program: Venice, anthracite.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)