• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1151413 115.1413 Crimp inset MC3 and MC4 connectors Suitable for (pliers) MC3 2.5 up to 6 mm²

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 50 gCross-section in mm²: 4.0 / 6.0 / 2.5 AWG 12/10/14
Product type

Crimp inset

Manufacturer part #

115.1413

Range of uses

MC3 and MC4 connectors

Suitable for

MC3

Crimp area AWG

10 up to 14 awg

Crimp area (min.)

2.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

14 awg

Crimp area AWG (max.)

10 awg

Weight

50 g

Crimp area

2.5 up to 6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700510 KS Tools 1151413 115.1413 Crimp inset MC3 and MC4 connectors Suitable for (pliers) MC3 2.5 up to 6 mm²

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)