• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0318 160.0318 Ramp (L x W x H) 580 x 250 x 160 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

191 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 580 x 250 x 160 mm

Product type

Ramp

Weight

31000 g

Width

250 mm

Height

160 mm

Content

2 pc(s)

Length

580 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738360 KS Tools 160.0318 160.0318 Ramp (L x W x H) 580 x 250 x 160 mm

Description

• Robust steel design• Non-slip thanks to perforated surface with transverse grooves • folding• Easy transport by carrying handle• Supplied as a pair• Folded out for loading small equipment such as lawn mowers, motorcycles, etc.• Folded together as car-ramp usableTechnical data Approach height in fixed position with brake block: 160 mm Support wheel surface in fixed position: L430 x B250 mm Total length in loading position: 1.95 m Max. Load in fixed position / pair: 1,600 kg Max. Load as ramp/pair: 520 kg

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 568.97*

What kind of Traffic Safety are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)