• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 550.7560 Endoscope main unit Probe diameter: 5.5 mm Probe length: 3.5 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Endoscope main unit

Probe diameter

5.5 mm

Probe length

3.5 m

Endoscope features

LED lit

Display resolution

1600 x 1200 Pixel

Camera resolution

1600 x 1200 Pixel

IP68

Field of view

70°

Light source

6 dimmable white mini-LED

Weight

250 g

Length

3.5 m

Type

5507560

Ambient temperature

+ 0 °C - +45 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618237 KS Tools 550.7560 Endoscope main unit Probe diameter: 5.5 mm Probe length: 3.5 m

Description

Features

  • Easily connect to your smartphone via Wi-FiFor Android smartphones (via Android system 4.4+) and iPhone IOS system (via IOS 8.0)5.5 mm HD cameracordless and easy to set upPhotos and videos are stored directly on the Smartphone6 dimmable mini-LED-lampsPortable and mains-independent systemOptimum handling through work independent of power supplyProbes: Anti-kink because no fiber glass cableOperating temperature from +0°C to +45°C.Largest possible viewing angle through special camera in the probe headVery good image and video qualityImage recording option in JPEG formatVideo recording in MPEG4 formatmany possible applicationsTransmitter with built-in battery and charging control lightApprox. 60 minutes of continuous operationCharging the transmitter is done via USBIncluding hook, magnet and mirrorIncludes hook, magnet, mirror and protective cap for screwing onto the probe head
  • This text is machine translated.

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)