• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer Soldering iron 20 V DC 60 kW 90 - 450 °C

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Kunzer 7ILK01 induction soldering iron 60 watt

  • Extremely rapid heating thanks to induction heating technology
  • Stable heating power between 90 and 450 °C thanks to PID control
  • Hot-Swap-Deployment system C235 for quick change of peak
  • 60 watt power
  • LCD display shows temperature, power, voltage and protocol
  • Safe and low wear due to sleep function and auto shutdown

Technical specifications

  • Heat-up time: 8 seconds to 310°C.
Product type

Soldering iron

Max. power

60 kW

Min. temperature

90 °C

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Weight

55 g

Operating voltage

20 V DC

Documents & Downloads

Datasheet

Datasheet 3763304 Kunzer Soldering iron 20 V DC 60 kW 90 - 450 °C

User & Safety Instructions

User & Safety Instructions 3763304 Kunzer Soldering iron 20 V DC 60 kW 90 - 450 °C

Description

Compact induction soldering iron with PID control for mobile work in vehicle electronics and cable repairs. The soldering iron heats up to 310°C within 8 seconds. The USB-C cable connection allows you to operate with the enclosed 65 W power supply or with the help of a 60 W Power bank for full mobility. The extra handy design simplifies work in the vehicle, such as cable repairs at radios or headlights. Four included soldering tips with different diameters and geometry are suitable for various applications, from thick cables to filigree work on boards.

This text is machine translated.

Features

  • 60 watt inductive soldering iron with USB-C connection
  • 4x C235 induction soldering tip
  • 3 meter long USBC-C cable
  • 65 watt power supply
  • Soldering tip holder with cleaning sponge
  • In a practical storage case

Scope of delivery

  • 3 m USBC-C cable
  • 7USBL230-3 65W power supply
  • C235-I induction soldering tip
  • Induction soldering tip C235-SI
  • Induction soldering tip C235-2.5 K
  • Induction soldering tip C235-4.7 K
  • Soldering tip holder with cleaning sponge
  • Storage case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)