• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 023206 TITANIUM spare snap-off blades, 18 mm 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

18 mm

Material

Titanium

No. of blades

6

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731586 kwb 023206 TITANIUM spare snap-off blades, 18 mm 6 pc(s)

Description

In a practical safety dispenser box, razor-sharp spare blades, 3-facet cutting blade, ice-hardened blade, with very long life and very long sharp cut, 8 breakable blade segments and 9 blade tips

This text is machine translated.

More interesting products

(*All information is plus legal VAT)