• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 026495 Snap-off blade 9 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

9 mm

Material

Plastic

No. of blades

1

Content

1 pc(s)

Blade length

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529389 kwb 026495 Snap-off blade 9 mm 1 pc(s)

Description

With 1 pieces of 9 mm snap-off blades, easy removal of the used blade at the back via the cap, blade slide with locking function for safe work, plastic casing, blade breaker at the cap.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)