

Insulation tester
250 V
500 V
1000 V
2500 V
Insulation resistance
Voltage
Manufacturer's standards (no certificate)
IP40
12 V
(L x W x H) 177 x 226 x 100 mm
1.8 kg
Digital (LCD)
60 Hz
60 Hz (max)
100 GΩ
Factory test of the measuring accuracy
600 V AC
600 V DC
30 V AC
CAT IV 300 V
CAT III 600 V
226 mm
100 mm
177 mm
Datasheet 3642362 Kyoritsu KEW 3025B Insulation tester 250 V, 500 V, 1000 V, 2500 V 100 GΩ
User & Safety Instructions 3642362 Kyoritsu KEW 3025B Insulation tester 250 V, 500 V, 1000 V, 2500 V 100 GΩ