• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 3122B Insulation tester 5000 V 200 GΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 3122B high-voltage insulation tester

  • Analogue
  • Extremely easy usage
  • Automatic areas that are indicated by individual LEDs
  • Newly designed alligator clips
  • The first effective range of measurement: 0.1 - 50GOhm
  • Safety standard IEC 61010-1 CAT IV 300V / CAT III 600V
  • Insulation resistance: Test voltage 5000V measuring range 5GOhm/100GOhm (auto-ranging)
  • Accuracy: 0.2 - 100 GOhm: ±5%rdg, 0 - 0.2GOhm, 100GOhm - infinity: ±10%rdg or 0.5% of the scale length

Technical specifications

  • Measuring current: Approx. 1 mA
Product type

Insulation tester

Test voltage

5000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

5 GΩ/200 GΩ

IP41

IP10

Power supply (details)

12 V

Dim

(L x W x H) 80 x 200 x 140 mm

Weight

1.8 kg

Display type

Analogue

Insulation resistance (max.)

200 GΩ

Calibration service

Factory calibration for resistance and test voltage

Voltage reading range (max.)

5000 V

Voltage reading range (min.)

5000 V

Reading category

CAT IV 300 V

CAT III 600 V

Width

200 mm

Height

140 mm

Length

80 mm

Documents & Downloads

Datasheet

Datasheet 3642364 Kyoritsu KEW 3122B Insulation tester 5000 V 200 GΩ

User & Safety Instructions

User & Safety Instructions 3642364 Kyoritsu KEW 3122B Insulation tester 5000 V 200 GΩ

Description

Kyoritsu high-voltage insulation tester

This text is machine translated.

Scope of delivery

  • High-voltage test lead
  • Ground line
  • Guard cable
  • Hard case
  • Batteries (8x LR14)
  • User manual

More interesting products

(*All information is plus legal VAT)