Insulation tester
250 V
500 V
1000 V
Insulation resistance
Voltage
Manufacturer's standards (no certificate)
0 – 20 Ω
IP54
6 V
(L x W x H) 97 x 156 x 46 mm
440 g
Analogue
60 Hz
40 Hz
40 Hz - 60 Hz
2000 MΩ
Factory calibration; ISO certification optional
600 V AC
CAT III 600 V
156 mm
46 mm
97 mm
Datasheet 3642366 Kyoritsu KEW 3431 Insulation tester 250 V, 500 V, 1000 V 2000 MΩ
User & Safety Instructions 3642366 Kyoritsu KEW 3431 Insulation tester 250 V, 500 V, 1000 V 2000 MΩ