
1/3

Piece
Ferrule
0.25 mm²
6 mm
Partially insulated
Blue
DIN
500 pc(s)
Cathode copper, tin plated
61721866
Polypropylene (PP)
10.5 mm
0.25 mm² x 6 mm
Yes
-5 - +105 °C
Lapp Zubehör
2.5 mm²
yes
Datasheet 1021150 LAPP 61721866 Ferrule 0.25 mm² Partially insulated Blue 500 pc(s) Piece
User & Safety Instructions 1021150 LAPP 61721866 Ferrule 0.25 mm² Partially insulated Blue 500 pc(s) Piece