• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61721868 Ferrule Partially insulated Turquoise 500 pc(s) Piece

1/3
Packaging type
Piece
Product type
Ferrule
Sleeve length
6 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves AHI insulated

  • 0.34 mm²
  • 10.5 mm
  • Turquoise
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Packaging type

Piece

Product type

Ferrule

Sleeve length

6 mm

Insulation type

Partially insulated

Factory colour

Turquoise

Country colour code

DE

Content

500 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

61721868

Insulation material

Polypropylene (PP)

Length

10.5 mm

RoHS-compliant

Yes

Temperature range

-5 - +105 °C

Type

Lapp Zubehör

max. cross section

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021151 LAPP 61721868 Ferrule Partially insulated Turquoise 500 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1021151 LAPP 61721868 Ferrule Partially insulated Turquoise 500 pc(s) Piece

Description

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.

This text is machine translated.