• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61721871 Ferrule 0.5 mm² Partially insulated Orange 500 pc(s)

1/2
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves AHI insulated

  • 0.5 mm²
  • 13.5 mm
  • Orange
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Orange

Country colour code

DE

Content

500 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

61721871

Insulation material

Polypropylene (PP)

Length

13.5 mm

Cross-section x Length

0.5 mm² x 8 mm

RoHS-compliant

Yes

Temperature range

-5 - +105 °C

Type

61721871

max. cross section

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021152 LAPP 61721871 Ferrule 0.5 mm² Partially insulated Orange 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1021152 LAPP 61721871 Ferrule 0.5 mm² Partially insulated Orange 500 pc(s)

Description

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.

This text is machine translated.