
Collection

Ferrule
10 mm²
18 mm
Partially insulated
Ivory
DE
100 pc(s)
Cathode copper, tin plated
8
61721970
PP
27 mm
10 mm² x 18 mm
Yes
-5 - +105 °C
AHI L 10/18 IV
yes
Datasheet 1021144 LAPP 61721970 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 1021144 LAPP 61721970 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)