
Collection

Ferrule
6 mm²
18 mm
Partially insulated
Black
DE
100 pc(s)
Cathode copper, tin plated
10
61721950
PP
26 mm
6 mm² x 18 mm
Yes
-5 - +105 °C
AHI L 6/18 BK
yes
Datasheet 1021148 LAPP 61721950 Ferrule 6 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 1021148 LAPP 61721950 Ferrule 6 mm² Partially insulated Black 100 pc(s)