• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61746790 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

Collection
Product type
Ferrule
Cross section per core
35 mm²
Sleeve length
16 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.24 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves AHI insulated

  • 30 mm
  • Beige
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Ferrule

Cross section per core

35 mm²

Sleeve length

16 mm

Insulation type

Partially insulated

Factory colour

Beige

Country colour code

DE

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

2

Manufacturer part #

61746790

Insulation material

PP

Length

30 mm

Cross-section x Length

35 mm² x 16 mm

RoHS-compliant

Yes

Temperature range

-5 - +105 °C

Type

AHI N 35/16 BE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021161 LAPP 61746790 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1021161 LAPP 61746790 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

Description

Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)