
1/2

Piece
Ferrule
0.75 mm²
8 mm
Partially insulated
White
DE
500 pc(s)
Cathode copper, tin plated
61721880
Polypropylene (PP)
14 mm
0.75 mm² x 8 mm
Yes
-5 - +105 °C
61721880
0.75 mm²
yes
Datasheet 1021153 LAPP 61721880 Ferrule 0.75 mm² Partially insulated White 500 pc(s) Piece
User & Safety Instructions 1021153 LAPP 61721880 Ferrule 0.75 mm² Partially insulated White 500 pc(s) Piece