
1/2

Piece
Ferrule
1 mm²
8 mm
Partially insulated
Yellow
DE
500 pc(s)
Cathode copper, tin plated
61721890
Polypropylene (PP)
14.5 mm
1 mm² x 8 mm
Yes
-5 - +105 °C
61721890
1 mm²
yes
Datasheet 1021155 LAPP 61721890 Ferrule 1 mm² Partially insulated Yellow 500 pc(s) Piece
User & Safety Instructions 1021155 LAPP 61721890 Ferrule 1 mm² Partially insulated Yellow 500 pc(s) Piece