
Collection

Ferrule
1.5 mm²
18 mm
Partially insulated
Red
DE
500 pc(s)
Cathode copper, tin plated
16
61746720
PP
24.5 mm
1.5 mm² x 18 mm
Yes
-5 - +105 °C
AHI L 1,5/18 RD
yes
Datasheet 1021143 LAPP 61746720 Ferrule 1.5 mm² Partially insulated Red 500 pc(s)
User & Safety Instructions 1021143 LAPP 61746720 Ferrule 1.5 mm² Partially insulated Red 500 pc(s)