• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742431 Heatshrink Black 19.1 mm 9.5 mm Shrinkage:2:1 5 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
19.1 mm
Nominal diameter (post-shrinkage)
9.5 mm
Content
5 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT BOX 19.1/9.5 BK

  • 5 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 19.1 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

19.1 mm

Nominal diameter (post-shrinkage)

9.5 mm

Factory colour

Black

Shrinkage

2:1

Content

5 m

Material

Polyolefin

Manufacturer part #

61742431

Suitable for

Heatshrink

Length

5 m

Type

SCHRUMPFSCHLAUCH PROTECT BOX 19,1/9,5 BK

FALSE

0.77 mm

5 m

9.5 mm

FALSE

2:1

TRUE

Documents & Downloads

Datasheet

Datasheet 3443946 LAPP 61742431 Heatshrink Black 19.1 mm 9.5 mm Shrinkage:2:1 5 m

Datasheet 3443946 LAPP 61742431 Heatshrink Black 19.1 mm 9.5 mm Shrinkage:2:1 5 m

User & Safety Instructions

User & Safety Instructions 3443946 LAPP 61742431 Heatshrink Black 19.1 mm 9.5 mm Shrinkage:2:1 5 m

Description

SHRINK HOSE PROTECT BOX 19.1/9.5 BK shrink hose; cable diameter: 19.1mm - 9.5mm; polyolefin; black;

This text is machine translated.

Accessories

(*All information is plus legal VAT)