• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742433 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 3 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
25.4 mm
Nominal diameter (post-shrinkage)
12.7 mm
Content
3 m
Nominal diameter (pre-shrinkage)
25.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT BOX25.4/12.7 BK

  • 3 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 25.4 mm

Technical specifications

Product type

Heatshrink

Nominal diameter (pre-shrinkage)

25.4 mm

Nominal inside diameter (pre-shrinkage)

25.4 mm

Nominal diameter (post-shrinkage)

12.7 mm

Factory colour

Black

Shrinkage

2:1

Content

3 m

Material

Polyolefin

Manufacturer part #

61742433

Suitable for

Heatshrink

Length

3 m

Type

SCHRUMPFSCHLAUCH PROTECT BOX25,4/12,7 BK

FALSE

0.89 mm

3 m

9.5 mm

FALSE

2:1

TRUE

Documents & Downloads

Datasheet

Datasheet 3443958 LAPP 61742433 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 3 m

Datasheet 3443958 LAPP 61742433 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 3 m

User & Safety Instructions

User & Safety Instructions 3443958 LAPP 61742433 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 3 m

Description

SHRINK HOSE PROTECT BOX25.4/12.7 BK shrink hose, cable diameter 25.4 mm - 9.5mm; polyolefin; black;

This text is machine translated.

Accessories

(*All information is plus legal VAT)