• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742440 Heatshrink Transparent 9.5 mm 4.7 mm Shrinkage:2:1 7 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
9.5 mm
Nominal diameter (post-shrinkage)
4.7 mm
Content
7 m
Nominal diameter (pre-shrinkage)
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT BOX 9.5/4.7 TR

  • 7 m
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 9.5 mm

Technical specifications

Product type

Heatshrink

Nominal diameter (pre-shrinkage)

9.5 mm

Nominal inside diameter (pre-shrinkage)

9.5 mm

Nominal diameter (post-shrinkage)

4.7 mm

Factory colour

Transparent

Shrinkage

2:1

Content

7 m

Material

Polyolefin

Manufacturer part #

61742440

Length

7 m

Type

SCHRUMPFSCHLAUCH PROTECT BOX 9,5/4,7 TR

FALSE

0.64 mm

7 m

4.7 mm

TRUE

2:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443957 LAPP 61742440 Heatshrink Transparent 9.5 mm 4.7 mm Shrinkage:2:1 7 m

Datasheet 3443957 LAPP 61742440 Heatshrink Transparent 9.5 mm 4.7 mm Shrinkage:2:1 7 m

User & Safety Instructions

User & Safety Instructions 3443957 LAPP 61742440 Heatshrink Transparent 9.5 mm 4.7 mm Shrinkage:2:1 7 m

Description

SHRINK HOSE PROTECT BOX 9.5/4.7 TR shrink hose; cable diameter: 9.5mm - 4.7mm; polyolefin; transparent;

This text is machine translated.

Accessories

(*All information is plus legal VAT)