• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742434 Heatshrink Transparent 1.2 mm 0.6 mm Shrinkage:2:1 12 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
1.2 mm
Nominal diameter (post-shrinkage)
0.6 mm
Content
12 m
Nominal diameter (pre-shrinkage)
1.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT BOX 1.2/0.6 TR

  • 12 m
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 1.2 mm

Technical specifications

Product type

Heatshrink

Nominal diameter (pre-shrinkage)

1.2 mm

Nominal inside diameter (pre-shrinkage)

1.2 mm

Nominal diameter (post-shrinkage)

0.6 mm

Factory colour

Transparent

Shrinkage

2:1

Content

12 m

Material

Polyolefin

Manufacturer part #

61742434

Suitable for

Heatshrink

Length

12 m

Type

SCHRUMPFSCHLAUCH PROTECT BOX 1,2/0,6 TR

FALSE

0.41 mm

12 m

0.6 mm

TRUE

2:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443941 LAPP 61742434 Heatshrink Transparent 1.2 mm 0.6 mm Shrinkage:2:1 12 m

Datasheet 3443941 LAPP 61742434 Heatshrink Transparent 1.2 mm 0.6 mm Shrinkage:2:1 12 m

User & Safety Instructions

User & Safety Instructions 3443941 LAPP 61742434 Heatshrink Transparent 1.2 mm 0.6 mm Shrinkage:2:1 12 m

Description

SHRINK HOSE PROTECT BOX 1.2/0.6 TR shrink hose; cable diameter: 1.2 mm - 0.6mm; polyolefin; transparent;

This text is machine translated.

Accessories

(*All information is plus legal VAT)