• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742439 Heatshrink Transparent 6.4 mm 3.2 mm Shrinkage:2:1 8 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
6.4 mm
Nominal diameter (post-shrinkage)
3.2 mm
Content
8 m
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SHRINK HOSE PROTECT BOX 6.4/3.2 TR

  • 8 m
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 6.4 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

6.4 mm

Nominal diameter (post-shrinkage)

3.2 mm

Factory colour

Transparent

Shrinkage

2:1

Content

8 m

Material

Polyolefin

Manufacturer part #

61742439

Suitable for

Heatshrink

Length

8 m

Type

SCHRUMPFSCHLAUCH PROTECT BOX 6,4/3,2 TR

FALSE

0.64 mm

8 m

3.2 mm

TRUE

2:1

FALSE

Documents & Downloads

Datasheet

Datasheet 3443955 LAPP 61742439 Heatshrink Transparent 6.4 mm 3.2 mm Shrinkage:2:1 8 m

Datasheet 3443955 LAPP 61742439 Heatshrink Transparent 6.4 mm 3.2 mm Shrinkage:2:1 8 m

User & Safety Instructions

User & Safety Instructions 3443955 LAPP 61742439 Heatshrink Transparent 6.4 mm 3.2 mm Shrinkage:2:1 8 m

Description

SHRINK HOSE PROTECT BOX 6.4/3.2 TR shrink hose; cable diameter 6.4 mm - 3.2 mm; polyolefin; transparent;

This text is machine translated.

Accessories

(*All information is plus legal VAT)