

Heatshrink
2.4 mm
2.4 mm
1.2 mm
Transparent
2:1
12 m
Polyolefin
61742436
Heatshrink
12 m
SCHRUMPFSCHLAUCH PROTECT BOX 2,4/1,2 TR
FALSE
0.51 mm
12 m
1.2 mm
TRUE
2:1
FALSE
Datasheet 3443949 LAPP 61742436 Heatshrink Transparent 2.4 mm 1.2 mm Shrinkage:2:1 12 m
Datasheet 3443949 LAPP 61742436 Heatshrink Transparent 2.4 mm 1.2 mm Shrinkage:2:1 12 m
User & Safety Instructions 3443949 LAPP 61742436 Heatshrink Transparent 2.4 mm 1.2 mm Shrinkage:2:1 12 m
The necessary accessories are required to use the article as described.