• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Compact video inspector for visual inspection of inaccessible places - with recording function - use of recycled material

  • - Sustainable design: Most of the housing is made of recycled plastic
  • - Simple problem localization behind or in objects, walls, pipes, cavities
  • - Small camera head ideal for hard-to-reach areas
  • - Clear pictures even under the worst conditions
  • - Good object illumination through 4 high-power LEDs
  • - Extremely long Flex hose for use at very long distances
  • - Watertight camera head and cable for use in sanitary areas
  • - Resistant to petrol and diesel
  • - Image is available through rotation and reflection in a clearly perceptible manner
  • - Easy-to-read LCD display

Technical specifications

Product type

Inspection camera

Probe diameter

9 mm

Probe length

5 m

Endoscope features

LED lit

Display resolution

320 x 240 Pixel

Digital zoom

1.5 x

Field of view

53°

Weight

1.2 kg

Dim

(L x W x H) 5 x 0.1 x 0.2 m

Length

5 m

Width

0.1 m

Height

0.2 m

Type

VideoScope XXL

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Datasheet 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Datasheet 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Datasheet 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Datasheet 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Datasheet 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Datasheet 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

User & Safety Instructions

User & Safety Instructions 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

User & Safety Instructions 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

User & Safety Instructions 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Warranty Terms

Warranty Terms 3398099 Laserliner 082.115E Inspection camera Probe diameter: 9 mm Probe length: 5 m

Description

This compact video inspector is suitable for easy control of inaccessible places in pipes, cavities, shafts, masonry and motor vehicles. The small, waterproof camera head and the long Flex tube provide for versatile applications even at large distances. The lighting with four high power LEDs makes possible clear photographs even under worst conditions. Rotation and reflection on the monitor ensures that the image is always displayed appropriately. The device has an internal memory and an SDHC-formatting function for the direct transfer of the videos and pictures to a PC. The housing is mostly made from recycled material and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • VideoScope XXL 5 m
  • USB cable
  • 4 GB microSD card
  • Batteries

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)