• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.234A Inspection camera

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,499.00 / piece)
€ 1,499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional video inspection system with individually movable, compact camera head - maximum Flex mobility in complex work

  • - Effective problem localization behind or in objects, walls, pipes, cavities
  • - Maximum Flex flexibility and optimum perspective with joystick control of the camera head
  • - Time-saving set-up on site by quickly adjusting the required viewing angle
  • - Ideal for hard-to-reach areas that are not visible with rigid camera systems
  • - Reliable inspection by moving pipe seals off by 360°
  • - Small camera head ideal for hard-to-reach areas
  • - Camera head and probe are waterproof and resistant to diesel, petrol, engine oil, AdBlue®, ethyl alcohol and salt water (salt content 28%)
  • - Bright object lighting by 8 high-power LEDs
  • - The user has both hands free to work with the magnetic stand on the Basi unit
  • - Image is available in variable views by rotation and mirroring on the monitor
  • - True-to-life colors for realistic display
  • - Can also be used in network operation
  • - Flex possible applications through interchangeable camera unit
  • - Evaluation and documentation via micro SD card and USB-C interface
  • - Media Gallery with the date and time of the recordings
  • - Time stamp: Fixed marking of each recording with date and time
  • - The device lies well in the hand thanks to the ergo design
  • - Energy-saving automatic shutdown after adjustable time
  • - 8 languages available
  • Endoscope Set with Screen and 1 m Inspection Cable. Includes Carry Case, USB-C Charging Cable, Charger and Memory Card Adapter.
  • Endoscope camera with a flexible shaft, equipped with 8 LEDs and 6 mm diameter. Ideal for hard-to-reach areas.
  • A device is being charged. A symbol displays 'Re-Charge', emphasising the possibility of recharging the device.

Technical specifications

Product type

Inspection camera

Endoscope features

Waterproof

Display resolution

640 x 480 Pixel

Digital zoom

2 x

Weight

700 g

Dim

(L x W x H) 100 x 10.8 x 26 cm

Length

100 cm

Width

10.8 cm

Height

26 cm

Type

VideoInspector 3DM

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398100 Laserliner 082.234A Inspection camera

User & Safety Instructions

User & Safety Instructions 3398100 Laserliner 082.234A Inspection camera

User & Safety Instructions 3398100 Laserliner 082.234A Inspection camera

User & Safety Instructions 3398100 Laserliner 082.234A Inspection camera

User & Safety Instructions 3398100 Laserliner 082.234A Inspection camera

Warranty Terms

Warranty Terms 3398100 Laserliner 082.234A Inspection camera

Description

This professional video inspection system offers maximum Flex compatibility even with complex work. It has an individually movable, compact camera head, which can be adjusted by joystick on the Basi unit quickly on the optimum perspective. This allows the investigation of hard-to-reach areas that are not visible with rigid camera systems. The small diameter of the camera head makes it possible to check even very small openings. The inspection is also very reliable, as e.g. pipe seals can be checked by 360° and the damage points can be detected in a targeted manner. Camera head and probe are waterproof and resistant to diesel, petrol, engine oil, AdBlue®, ethyl alcohol and salt water, making the device very versatile. Other advantages are the first-class LED object lighting and the magnetic stand for setting up the Basi unit.

This text is machine translated.

Scope of delivery

  • VideoInspector
  • Inspection camera 3Dm
  • Integrated Li-Ion battery pack
  • Mains / charger incl. international Adapter
  • USB cable
  • Micro SD card
  • Carrying case

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)