• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.237A Inspection camera

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Professional video inspection system for easy visual inspection of inaccessible areas - compact camera head ideal for narrow areas

  • - Effective problem localization behind or in objects, walls, pipes, cavities
  • - Compact camera head optimal for small openings
  • - Camera head and probe are waterproof and resistant to petrol and diesel
  • - Bright object lighting on the camera with 8 high-power LEDs
  • - The user has both hands free to work with the magnetic stand on the Basi unit
  • - Flex possible applications: Compatible with high-quality camera units INSPECTORCAMERA 3DX , 3DL and 3DM
  • - The device lies well in the hand thanks to the ergo design
  • - Image is available in variable views by rotation and mirroring on the monitor
  • - True-to-life colors for realistic display
  • - Evaluation and documentation via micro SD card and USB-C interface
  • - Media Gallery with the date and time of the recordings
  • - Time stamp: Fixed marking of each recording with date and time
  • - Energy-saving automatic shutdown after adjustable time
  • Flexible Camera, 6 mm in diameter, with 8 LEDs at the tip. Suitable for hard-to-reach areas.
  • A robust electronic device with a screen and USB port in charging position. A symbol with 'RE-CHARGE' indicates charging.

Technical specifications

Product type

Inspection camera

Endoscope features

Waterproof

Type

VideoInspector Mini

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398102 Laserliner 082.237A Inspection camera

Warranty Terms

Warranty Terms 3398102 Laserliner 082.237A Inspection camera

Description

The professional video inspection system is ideal for target-secure problem localization behind or in objects, walls, pipelines and cavities.
The camera head and sensor are waterproof and resistant to petrol and diesel, whereby the compact camera head is particularly well suited for narrow areas. Other advantages are the first-class LED object lighting and the magnetic stand for setting up the Basi unit. Owing to a natural reproduction of colors a very realistic representation is offered. In addition to the Inspector Camera mini included with the delivery, the Basi unit is also compatible with the other high-quality camera units Inspector 3DX, 3DL and 3DM. Thus, a large range of possible areas of application is offered.

Like VideoInspector, but a little thinner, same length as 082.233A

This text is machine translated.

Scope of delivery

  • VideoInspector
  • Integrated Li-Ion battery pack
  • Mains / charger incl. international Adapter
  • USB cable
  • Micro SD card
  • Carrying case

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)