• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.238A Inspection camera

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Professional video inspection system for easy visual inspection of inaccessible areas – perfect for long-distance use

  • - Effective problem localization behind or in objects, walls, pipes, cavities
  • - Long camera unit for long distance use
  • - Camera head and probe are waterproof and resistant to diesel, petrol, engine oil, AdBlue®, ethyl alcohol and salt water (salt content 28%)
  • - Bright object lighting by 8 high-power LEDs
  • - The user has both hands free to work with the magnetic stand on the Basi unit
  • - The device lies well in the hand thanks to the ergo design
  • - Image is available in variable views by rotation and mirroring on the monitor
  • - True-to-life colors for realistic display
  • - Can also be used in network operation
  • - Magnetic, mirror and hook attachment for attachment to camera head
  • - Evaluation and documentation via micro SD card and USB-C interface
  • - Media Gallery with the date and time of the recordings
  • - Time stamp: Fixed marking of each recording with date and time
  • - Energy-saving automatic shutdown after adjustable time
  • Close-up of an endoscope camera with a flexible cable, 8 LEDs and a diameter of 7.9 mm, against a grey background.
  • Partial view of a device with a USB-C port and the text 'RE-CHARGE', indicating its charging function.

Technical specifications

Product type

Inspection camera

Endoscope features

Waterproof

Display resolution

640 x 480 Pixel

Digital zoom

2 x

Weight

1.07

Dim

(L x W x H) 500 x 10.8 x 26 mm

Length

500 mm

Width

10.8 mm

Height

26 mm

Type

VideoInspector XXL

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398103 Laserliner 082.238A Inspection camera

User & Safety Instructions

User & Safety Instructions 3398103 Laserliner 082.238A Inspection camera

Warranty Terms

Warranty Terms 3398103 Laserliner 082.238A Inspection camera

Description

The professional video inspection system is ideal for target-secure problem localization behind or in objects, walls, pipelines and cavities. Camera head and probe are waterproof and resistant to diesel, petrol, engine oil, AdBlue®, ethyl alcohol and salt water, making the device very versatile. Thanks to the long camera unit the product is especially suitable for use at large distances. Other advantages are the first-class LED object lighting and the magnetic stand for setting up the Basi unit. Owing to a natural reproduction of colors a very realistic representation is offered.

This text is machine translated.

Scope of delivery

  • VideoInspector
  • Inspector camera XXL
  • Top clips
  • Integrated Li-Ion battery pack
  • Mains / charger incl. international Adapter
  • USB cable
  • Micro SD card
  • Carrying case

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)