• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.252E Inspection camera Probe diameter: 9 mm Probe length: 1.5 m

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Compact video inspector for visual inspection of hard-to-reach places - use of recycled materials for sustainability

  • - Sustainable design: Most of the housing is made of recycled plastic
  • - Simple problem localization behind or in objects, walls, pipes, cavities
  • - Small camera head ideal for hard-to-reach areas
  • - Clear pictures even under the worst conditions
  • - Watertight camera head and cable for use in sanitary areas
  • - Resistant to petrol and diesel
  • - Good object illumination through 4 high-power LEDs
  • - Image is available through rotation and reflection in a clearly perceptible manner
  • - Easy-to-read LCD display

Technical specifications

Product type

Inspection camera

Probe diameter

9 mm

Probe length

1.5 m

Endoscope features

Waterproof

Display resolution

320 x 240 Pixel

Digital zoom

2 x

Field of view

53°

Weight

510 g

Dim

(L x W x H) 1.5 x 0.1 x 0.2 m

Length

1.5 m

Width

0.1 m

Height

0.2 m

Type

VideoScope One

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398104 Laserliner 082.252E Inspection camera Probe diameter: 9 mm Probe length: 1.5 m

User & Safety Instructions

User & Safety Instructions 3398104 Laserliner 082.252E Inspection camera Probe diameter: 9 mm Probe length: 1.5 m

User & Safety Instructions 3398104 Laserliner 082.252E Inspection camera Probe diameter: 9 mm Probe length: 1.5 m

Warranty Terms

Warranty Terms 3398104 Laserliner 082.252E Inspection camera Probe diameter: 9 mm Probe length: 1.5 m

Description

This compact video inspector with waterproof camera head is suitable for easy visual inspection of inaccessible places in pipes, cavities, shafts, masonry and motor vehicles The lighting with four high power LEDs makes possible clear photographs even under worst conditions. The image is always available appropriately on the monitor through rotation and mirroring. The high-contrast LCD display provides optimal readability even at strong light intensity. The housing is mostly made from recycled material and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • VideoScope One 1.5 m
  • Batteries

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)