• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.257E Endoscope Probe diameter: 7.9 mm Probe length: 5 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Universal video inspector with internal image storage and long camera unit for visual inspection of inaccessible areas

  • Sustainable design: The majority of the enclosure is made from recycled plastic
  • Simple problem localization behind or in objects, walls, wires, cavities
  • Long camera unit for use at large distances
  • Small camera head Ideal for hard-to-reach areas
  • Bright object lighting at the camera through 6 high-power LEDs
  • Waterproof camera head and cable for use in sanitary applications
  • Resistant to petrol and diesel
  • Image is available in variable views through rotation and mirroring on the monitor
  • Evaluation and documentation via internal image memory
  • Clear recording of details with 2-way Zoom
  • Easy-to-read 4.3" TFT color display
  • Intuitive operation
  • Magnet, mirror and hook attachment for fastening on camera head
  • Tightening/lifting of objects that are difficult to reach
  • Mirror enables viewing objects at a 90° angle

Technical specifications

Product type

Endoscope

Probe diameter

7.9 mm

Probe length

5 m

Endoscope features

LED lit

Digital zoom

Display resolution

480 x 272 Pixel

Camera resolution

640 x 480 Pixel

Digital zoom

2 x

Field of view

63°

Weight

904 g

Dim

(L x W x H) 44 x 130 x 240 mm

Length

44 mm

Width

130 mm

Height

240 mm

Type

VideoScope XXL

Documents & Downloads

Datasheet

Datasheet 3758617 Laserliner 082.257E Endoscope Probe diameter: 7.9 mm Probe length: 5 m

User & Safety Instructions

User & Safety Instructions 3758617 Laserliner 082.257E Endoscope Probe diameter: 7.9 mm Probe length: 5 m

Description

This handy video inspector with intuitive operation makes possible simple visual examinations of difficult to reach places such as pipelines, suspended ceilings and cars. The waterproof, petrol and diesel resistant camera head is suitable for small openings thanks to its small diameter, perfect for inspecting machines, engines and narrow areas. The long camera unit also allows long-distance use. Six high-power LEDs provide efficient object lighting at the camera unit. The image is available through rotation and reflection on the easy-to-read 4.3" TFT color display in variable views. The 2-fold Zoom permits a more exact detailed recognition. The magnetic and hook attachments can be used to tighten or lift hard-to-reach objects, while the mirror permits viewing of objects at a 90° angle. The recordings can be stored via internal image storage. The housing is mostly made from recycled plastic and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • VideoScope XXL
  • Top clips
  • Carrying case
  • Batteries

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)