• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.259E Inspection camera Probe diameter: 5.5 mm Probe length: 1 m

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handy video inspection system for inspection of inaccessible places - Ideal for extremely small openings

  • Sustainable design: The majority of the base unit housing is made from recycled plastic
  • Simple problem localization behind or in objects, walls, wires, cavities
  • Small camera head Ideal for hard-to-reach areas
  • Bright object lighting through 6 high-power LED's
  • Resistant to petrol and diesel
  • Clear Display
  • Clear recording of details with 2-way Zoom
  • Image is available through rotation and reflection in a well perceptible manner
  • Magnet, mirror and hook attachment for fastening on camera head
  • Compact design

Technical specifications

  • Depth: 60 mm
Product type

Inspection camera

Probe diameter

5.5 mm

Probe length

1 m

Endoscope features

Digital zoom

Display resolution

320 x 240 Pixel

Camera resolution

640 x 480 Pixel

Digital zoom

2 x

Optical zoom

2 x

IP67

Power supply (details)

4X 1.5 V LR6 (AA)

Field of view

45°

Light source

6 high-power LEDs

Weight

360 g

Dim

(L x W x H) 1 x 0.085 x 0.235 m

Length

1 m

Width

0.085 m

Height

0.235 m

Type

VideoScope Micro

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350327 Laserliner 082.259E Inspection camera Probe diameter: 5.5 mm Probe length: 1 m

User & Safety Instructions

User & Safety Instructions 3350327 Laserliner 082.259E Inspection camera Probe diameter: 5.5 mm Probe length: 1 m

Description

This handy video inspection system allows easy visual inspection of hard-to-reach areas, including piping, suspended ceilings and motor vehicles. The waterproof, petrol and diesel resistant camera head is perfect for inspecting machines, engines and narrow areas thanks to its extremely small diameter Ideal. While working, six high-performance LEDs on the waterproof camera unit provide for an effective object lighting. The image is always available clearly through rotation and reflection on the monitor. The housing of the base unit is mostly made from recycled plastic and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • VideoScope Micro
  • Top clips
  • Batteries

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)