• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.261E Inspection camera

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compact video inspection system with a large display, image comparison function, waterproof camera unit, mirror, magnet and hook attachments

  • - Sustainable design: Most of the housing is made of recycled plastic
  • - Effective problem localization behind or in objects, walls, pipes, cavities
  • - To determine specific differences with image comparison function
  • - Bright object lighting by 6 high-power LEDs
  • - Large, easy to read display
  • - Image is available by rotation and mirroring on the monitor
  • - Water and dust proof camera unit
  • - Magnetic, mirror and hook attachment for attachment to camera head
  • - Tightening/lifting hard to reach items
  • - Mirror allows viewing of objects at a 90° angle
  • - Evaluation and documentation via internal photo memory and micro-SD card
  • - Compact design

Technical specifications

Product type

Inspection camera

Endoscope features

LED lit

Display resolution

480 x 272 Pixel

Digital zoom

2 x

Weight

366

Dim

(L x W x H) 1 x 0.085 x 0.155 mm

Length

1 mm

Width

0.085 mm

Height

0.155 mm

Type

VideoPocket

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398105 Laserliner 082.261E Inspection camera

User & Safety Instructions

User & Safety Instructions 3398105 Laserliner 082.261E Inspection camera

User & Safety Instructions 3398105 Laserliner 082.261E Inspection camera

User & Safety Instructions 3398105 Laserliner 082.261E Inspection camera

User & Safety Instructions 3398105 Laserliner 082.261E Inspection camera

Warranty Terms

Warranty Terms 3398105 Laserliner 082.261E Inspection camera

Description

The compact video inspection system allows easy visual inspection of hard-to-reach areas, such as piping, suspended ceilings and motor vehicles. While working, six high speed LEDs on the waterproof camera unit provide for an effective object lighting, which can be set in ten stages. Details can be clearly captured via the Zoom-function. Thanks to the large color display and the image alignment, inspection results are optimally visible. The image comparison function allows users to directly determine the differences between the live image and a stored reference image. The housing is mostly made from recycled material and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • Video pocket
  • Top clips
  • Batteries
  • Bag

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)