• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.264A Endoscope Probe diameter: 5.5 mm Probe length: 1 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Endoscope

Probe diameter

5.5 mm

Probe length

1 mm

Endoscope features

Image rotation

LED lit

SD card slot

Waterproof

Display resolution

480 x 272 Pixel

Camera resolution

1280 x 720 Pixel

Digital zoom

2 x

Field of view

68°

Weight

420 g

Dim

(L x W x H) 45 x 8.5 x 15.3 mm

Length

45 mm

Width

8.5 mm

Height

15.3 mm

Type

VideoPocket HDM Duo

Documents & Downloads

Datasheet

Datasheet 3594133 Laserliner 082.264A Endoscope Probe diameter: 5.5 mm Probe length: 1 mm

User & Safety Instructions

User & Safety Instructions 3594133 Laserliner 082.264A Endoscope Probe diameter: 5.5 mm Probe length: 1 mm

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)