• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.282A Inspection camera Probe diameter: 6 mm Probe length: 1.5 m

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Screen:
  • 5" TFT color display
  • Memory: Micro SD up to 32 GB
  • USB-C connection
  • Li-Ion battery pack: 2.6 Ah; 7.4 V; 19.24 Wh
  • Power supply 9 V/DC 2 A
  • Operating time: Approx. 5 hours.
  • Charging time: About 3 hours.
  • Probe
  • Protection class: IP68
  • Number of LED bulbs: 8
  • Depth of field (DOF): 3 - 8 cm
  • Diameter of camera head 7.9 mm
  • Length of camera head 35 mm
  • Min Bending radius of probe 75 mm
  • Weight: 175 g
Product type

Inspection camera

Probe diameter

6 mm

Probe length

1.5 m

Endoscope features

Battery indicator

Display resolution

1280 x 720 Pixel

Camera resolution

1280 x 720 Pixel

IP54

Field of view

80°

Max. bend radius

75 mm

Weight

956 g

Dim

(L x W x H) 14 x 31 x 21 cm

Length

14 cm

Width

31 cm

Height

21 cm

Type

VideoFlex HD

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3058923 Laserliner 082.282A Inspection camera Probe diameter: 6 mm Probe length: 1.5 m

Datasheet 3058923 Laserliner 082.282A Inspection camera Probe diameter: 6 mm Probe length: 1.5 m

Datasheet 3058923 Laserliner 082.282A Inspection camera Probe diameter: 6 mm Probe length: 1.5 m

Datasheet 3058923 Laserliner 082.282A Inspection camera Probe diameter: 6 mm Probe length: 1.5 m

User & Safety Instructions

User & Safety Instructions 3058923 Laserliner 082.282A Inspection camera Probe diameter: 6 mm Probe length: 1.5 m

Warranty Terms

Warranty Terms 3058923 Laserliner 082.282A Inspection camera Probe diameter: 6 mm Probe length: 1.5 m

Description

The professional video inspection system with compact camera head is ideal for exact visual inspections in pipelines, wall cavities and vehicles. The high-resolution camera enables very detailed pictures and video recordings with 1:1-playback on the display without loss of quality. The details can be captured excellently through the clear digital Zoom. Other advantages are the first class LED object illumination, optimal contrast reproduction of shades of gray, petrol and diesel resistant camera head and the magnetic stand for setting up the base unit.

This text is machine translated.

Features

  • Effective problem localization behind or in objects, walls, wires, cavities
  • Very detailed picture and video recordings through high-resolution camera and 1:1-playback on the display without loss of quality
  • Extremely clear digital Zoom through high resolution of the camera
  • User has both hands free for positioning the camera unit thanks to the magnetic stands on the base unit
  • Bright object lighting at the camera through 6 high-power LEDs
  • Camera head and probe resistant against petrol and diesel
  • Natural colors for realistic representation
  • Optimal contrast reproduction of gray shades
  • Image is available through rotation and reflection on the monitor
  • Webcam function for live transmission of inspection on the PC, Ideal for stationary operation in the industry
  • Long operating life through the powerful HighCapacity pack with lithium-ion technology
  • Well readable, colored battery charging indicator
  • Device with multi-standard power supply can be recharged or the battery pack can be charged in removed condition with commercially available USB-C charger
  • Can also be used in network operation
  • Flexible usage options through exchangeable camera unit
  • Innovative user interface and individually configurable front button for convenient operation
  • Evaluation and documentation via micro SD card and USB-C interface
  • Media Gallery with the date and time of the recordings
  • Time stamp: Fixed marking of each recording with date and time regardless of the output medium
  • Device fits well in the hand through an ergonomic design
  • Energy-saving automatic cut-off after adjustable time
  • 8 languages available

Scope of delivery

  • VideoFlex HD
  • HD camera 1.5 m
  • Magnetic holder
  • Top clips
  • High-capacity pack (Li-ion)
  • Mains / charger incl. international Adapter
  • USB-C cable
  • Micro SD card
  • Carrying case

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)