• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.284A Endoscope Probe diameter: 5 mm Probe length: 30 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital endoscope for VideoFlex HD with small diameter as well as front and side camera

  • Digital endoscope for VideoFlex HD
  • Effective problem localization behind or in objects, walls, wires, cavities
  • Quick change of view between front and side camera with ergonomically positioned switch directly at the thumb
  • Small diameter of camera head Ideal for small openings
  • Very detailed image and video recordings by high-resolution camera
  • Bright object lighting at the camera through 6 + 1 high-power LEDs

Technical specifications

  • Depth: 30 mm
  • Connection: Industrial plug connectors for camera
Product type

Endoscope

Probe diameter

5 mm

Probe length

30 mm

Endoscope features

High-resolution

Camera resolution

1280 x 720 Pixel

IP67

Field of view

80°

Weight

235 g

Dim

(L x W x H) 45 x 45 x 3 mm

Length

45 mm

Width

45 mm

Height

3 mm

Type

HD BoreScope-DuoCamera

Documents & Downloads

Datasheet

Datasheet 3350330 Laserliner 082.284A Endoscope Probe diameter: 5 mm Probe length: 30 mm

User & Safety Instructions

User & Safety Instructions 3350330 Laserliner 082.284A Endoscope Probe diameter: 5 mm Probe length: 30 mm

Description

The digital endoscope is perfectly suitable for narrow openings through the camera head with small diameter. With the ergonomically positioned switch directly on the thumb, the view can be quickly switched between the front and side cameras. Thanks to the high-resolution camera and the bright object lighting with a total of seven high-power LEDs, you can make very detailed pictures and video recordings.

This text is machine translated.

Scope of delivery

  • HD Boscope-DuCamera 0.3 m

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)